Arrow Electronic Components Online
Solid State Drives - SSDs

MZ7LM1T9HCJM-00005

Solid State Drive 2.5in ATA 1920Gbyte 6Gbps 4080Mbps Read 3800Mbps Write 5V Bulk

Samsung Electronics

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    1920G
  • Maximum Read Speed (Mbps)
    4080
  • Maximum Write Speed (Mbps)
    3800
  • Form Factor
    2.5in
  • Style
    Solid State Drive
  • Interface Type
    ATA
  • Interface Transfer Rate
    6Gbps
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Length (mm)
    100.2
  • Product Depth (mm)
    69.85
  • Product Height (mm)
    6.8

Documentation and Resources

Datasheets
Design resources