Solid State Drives - SSDs
MZ7KH960HAJR-00005
Solid State Drive 2.5 Inch SATA 6Gbps SM883
Samsung ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Capacity (byte)
960G
Maximum Read Speed (Mbps)
4320
Maximum Write Speed (Mbps)
4160
Form Factor
2.5in
Style
Solid State Drive
Interface Type
SATA
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
100.2
Product Depth (mm)
69.85
Product Height (mm)
6.8

