Arrow Electronic Components Online
MZ55B47|EICSEMI|simage
MZ55B47|EICSEMI|limage
Zener

MZ55B47

Zener Diode Single 47V 2% 110Ohm 500mW 2-Pin Case M1A

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    47
  • Zener Voltage Tolerance
    2%
  • Maximum Forward Voltage (V)
    1
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    2.5
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    8.5
  • Maximum Zener Impedance (Ohm)
    110
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    0.08%/K
  • Diameter
    2.16(Max)
  • Mounting
    Through Hole
  • Package Length
    3.51(Max)
  • PCB changed
    2
  • Supplier Package
    Case M1A
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources