DC to DC Converter and Switching Regulator Module
MYUSP3R303FMP
Module DC-DC 3.3VIN 1-OUT 0.7V to 3.3V 3A 9.9W 8-Pin
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.01
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.7 to 3.3
Output Current (A)
3
Output Power (W)
9.9
Input/Output Type
DC/DC
Switching Regulator
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Adjustable
Package Width
8.5
Package Length
11
PCB changed
8
Pin Count
8
Order Quantity

