DC to DC Converter and Switching Regulator Module
MYSGK4R030ERSR
Module DC-DC 12VIN 1-OUT 0.7V to 4V 30A 120W 54-Pin SMD Module T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
15
Output Voltage (V)
0.7 to 4
Output Current (A)
30
Output Power (W)
120
Input/Output Type
DC/DC
Typical Standby Current (mA)
2
Maximum Switching Frequency (kHz)
425(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
1%
Efficiency (%)
94.4(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
4.21
Output Type
Adjustable
Mounting
Surface Mount
Package Height
8.3(Max)
Package Width
11
Package Length
14
PCB changed
54
Supplier Package
SMD Module
Pin Count
54

