Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Typical Input Voltage (V)
    5
  • Output Voltage (V)
    2.5
  • Output Current (A)
    0.15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.04(Max)
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    6
  • Supplier Package
    SMD EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources