Arrow Electronic Components Online
MYRBP500080W21RD|MURATAPS|simage
MYRBP500080W21RD|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MYRBP500080W21RD

Module DC-DC 1-OUT 5V Medical 8-Pin SMD EP

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    0.65
  • Maximum Input Voltage (V)
    6
  • Output Voltage (V)
    5
  • Maximum Switching Frequency (kHz)
    3000
  • Switching Regulator
    Yes
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    1.04(Max)
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    8
  • Supplier Package
    SMD EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources