DC to DC Converter and Switching Regulator Module
MYRBP470080B21RE
Module DC-DC 1-OUT 4.7V 8-Pin SMD EP
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Minimum Input Voltage (V)
0.65
Maximum Input Voltage (V)
6
Output Voltage (V)
4.7
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Surface Mount
Package Height
1.04(Max)
Package Width
2
Package Length
2.5
PCB changed
8
Supplier Package
SMD EP
Pin Count
8