DC to DC Converter and Switching Regulator Module
MYMGM1R824ELA5RA
Module DC-DC 12VIN 1-OUT 0.7V to 1.8V 24A 56-Pin SMD Module
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
7.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
15
Output Voltage (V)
0.7 to 1.8
Output Current (A)
24
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Output Type
Adjustable
Mounting
Surface Mount
Package Height
5(Max)
Package Width
9
Package Length
10.5
PCB changed
56
Supplier Package
SMD Module
Pin Count
56
Order Quantity

