DC to DC Converter and Switching Regulator Module
MYMGK1R820FRSR-H
Module DC-DC 5VIN 1-OUT 0.7V to 1.8V 20A 36W 37-Pin SMD Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
8
Output Voltage (V)
0.7 to 1.8
Output Current (A)
20
Output Power (W)
36
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
500(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
3%
Efficiency (%)
89.2(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
1.65
Output Type
Adjustable
Mounting
Surface Mount
Package Height
5.6(Max)
Package Width
9
Package Length
10.5
PCB changed
37
Supplier Package
SMD Module
Pin Count
37
Order Quantity

