Arrow Electronic Components Online
MYMGK1R812FRSRH|MURATAPS|simage
MYMGK1R812FRSRH|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MYMGK1R812FRSR-H

Module DC-DC 5VIN 1-OUT 0.7V to 1.8V 12A 21.6W 37-Pin SMD Module T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    8
  • Output Voltage (V)
    0.7 to 1.8
  • Output Current (A)
    12
  • Output Power (W)
    21.6
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    3%
  • Efficiency (%)
    92
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.65
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    5.6(Max)
  • Package Width
    9
  • Package Length
    10.5
  • PCB changed
    37
  • Supplier Package
    SMD Module
  • Pin Count
    37
Order Quantity

Documentation and Resources

Datasheets
Design resources