Arrow Electronic Components Online
MYMGK00504ERSR|MURATAPS|simage
MYMGK00504ERSR|MURATAPS|limage
Reduced Price
DC to DC Converter and Switching Regulator Module

MYMGK00504ERSR

Module DC-DC 12VIN 1-OUT 0.7V to 5V 4A 20W 23-Pin LGA Module T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    15
  • Output Voltage (V)
    0.7 to 5
  • Output Current (A)
    4
  • Output Power (W)
    20
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    1%
  • Efficiency (%)
    96.1(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.2
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    5
  • Package Width
    7.5
  • Package Length
    9
  • PCB changed
    23
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    23
Order Quantity

Documentation and Resources

Datasheets
Design resources