DC to DC Converter and Switching Regulator Module
MYMGC3R32EFPF2RB
DC/DC Power Module
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
4
Typical Input Voltage (V)
5
Output Voltage (V)
1.2
Output Current (A)
2.5
Maximum Switching Frequency (kHz)
1650
Efficiency (%)
88
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel

