Arrow Electronic Components Online
MYLSM00502ERPL|MURATA|originalImage
MYLSM00502ERPL|MURATA|limage

MYLSM00502ERPL

Module DC-DC 1-OUT 1V to 5.25V 2.5A 13.125W 9-Pin SMD

Murata Manufacturing
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    17
  • Output Voltage (V)
    1 to 5.25
  • Output Current (A)
    2.5
  • Output Power (W)
    13.125
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    88
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    7.9
  • Package Length
    7.9
  • PCB changed
    9
  • Supplier Package
    SMD
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources