Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
36.9
Coil Resistance (Ohm)
650
Maximum Contact Resistance (mOhm)
50
Maximum Pick-Up Voltage
19.2VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
5
Operate Time (ms)
20
Release Time (ms)
20
Electrical Life (Operations)
500000
Mechanical Life (Operations)
100000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
35
Product Length (mm)
28
Product Depth (mm)
21.5
Product Height (mm)
36
Order Quantity

