Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Gender
M-M
Connector Type A
BNC
Connector Type B
SMA
Cable Length (m)
0.3
Impedance (Ohm)
50
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Connector Orientation
Straight to Right Angle

