Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
46lm
Viewing Angle (°)
115
Maximum Forward Current (mA)
300
Test Current (mA)
100
Maximum Forward Voltage (V)
3.2
Reverse Voltage (V)
-5(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
3000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
80(Min)
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
3.5
Package Length
3.7
PCB changed
2
Pin Count
2

