Arrow Electronic Components Online
MX852BB0030|MICROCHP|simage
MX852BB0030|MICROCHP|limage
SMD Crystal Oscillators

MX852BB0030

Oscillator XO 156.25MHz ±50ppm HCSL 52% 2.5V/3.3V 38-Pin LGA EP SMD Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    156.25
  • Frequency Stability (ppm)
    ±50
  • Maximum Symmetry (%)
    52
  • Output Level
    HCSL
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3|2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    38
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    38
Order Quantity

Documentation and Resources

Datasheets
Design resources