Flash
MX68GL1G0FLT2I-11G
NOR Flash Parallel 3.3V 1G-bit 128M x 8/64M x 16 110ns 56-Pin TSOP-I
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
NRND
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
1G
Architecture
Sectored
Address Width (bit)
26
Page Size
16byte
Number of Bits/Word (bit)
8/16
Number of Words
128M/64M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
110
Maximum Erase Time (s)
3.5/Sector
Maximum Page Access Time (ns)
30
Maximum Programming Time (ms)
0.01/Word
OE Access Time (ns)
30
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
30
Page Read Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
1
Package Width
18.4
Package Length
14
PCB changed
56
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
56
Lead Shape
Gull-wing

