Arrow Electronic Components Online
MX68GL1G0FDXFI12G|MACRONIX|simage
MX68GL1G0FDXFI12G|MACRONIX|limage
Flash

MX68GL1G0FDXFI-12G

Flash Parallel 3.3V 1G-bit 128M x 8/64M x 16 120ns 64-Pin LFBGA

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    NRND
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    1G
  • Architecture
    Sectored
  • Address Width (bit)
    26
  • Page Size
    16byte
  • Number of Bits/Word (bit)
    8/16
  • Number of Words
    128M/64M
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    120
  • Maximum Erase Time (s)
    3.5/Sector
  • Maximum Page Access Time (ns)
    30
  • Maximum Programming Time (ms)
    0.01/Word
  • OE Access Time (ns)
    30
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    30
  • Page Read Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • Support of Page Mode
    Yes
  • Minimum Endurance (Cycles)
    100000
  • Mounting
    Surface Mount
  • Package Height
    0.65(Min)
  • Package Width
    11
  • Package Length
    13
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    64
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources