Arrow Electronic Components Online
MX66U1G45GXDJ00|MACRONIX|simage
MX66U1G45GXDJ00|MACRONIX|limage
Flash

MX66U1G45GXDJ00

Serial NOR Flash

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    1G
  • Number of Bits/Word (bit)
    1/2/4
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Frequency (MHz)
    166
  • Typical Operating Supply Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources