Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
CSP
Supplier Package
CSP
Pin Count
24
Lead Shape
Ball