Arrow Electronic Components Online
MX66LM1G45GXDI00|MACRONIX|simage
MX66LM1G45GXDI00|MACRONIX|limage
Flash

MX66LM1G45GXDI00

NOR Flash Serial-SPI 3V/3.3V 1G-bit 1G/128M x 1/8-bit 9ns 24-Pin CSP

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    1G
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Location of Boot Block
    Bottom|Top
  • Address Width (bit)
    32
  • Sector Size
    4Kbyte x 32768
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    1/8
  • Number of Words
    1G/128M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    9
  • Maximum Erase Time (s)
    300/Chip
  • Maximum Programming Time (ms)
    0.75/Page
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    120
  • Program Current (mA)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources