Flash
MX66L2G45GXRI00
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 7.5ns 24-Pin BGA
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
2G
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Top|Bottom
Address Width (bit)
32
Sector Size
4Kbyte x 65536
Page Size
512byte
Number of Bits/Word (bit)
1/2/4
Number of Words
2G/1G/512M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
7.5
Maximum Erase Time (s)
300/Chip
Maximum Programming Time (ms)
1.5/Page
Process Technology
55nm
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
125
Program Current (mA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Mounting
Surface Mount
Package Height
0.75(Min) mm
Package Width
6 mm
Package Length
8 mm
PCB changed
24
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
24
Lead Shape
Ball

