Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
2.35
Package Width
7.52
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOP
Pin Count
16

