Arrow Electronic Components Online
MX63U1GC12HAXMI01|MACRONIX|simage
MX63U1GC12HAXMI01|MACRONIX|limage
Flash

MX63U1GC12HAXMI01

SLC NAND Flash

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    EA
  • Mounting
    Surface Mount
  • Package Height
    0.61(Min)
  • Package Width
    8
  • Package Length
    10.5
  • PCB changed
    162
  • Supplier Package
    BGA
  • Pin Count
    162

Documentation and Resources

Datasheets
Design resources