Arrow Electronic Components Online
MX573BBB156M250|MICROCHP|simage
MX573BBB156M250|MICROCHP|limage
SMD Crystal Oscillators

MX573BBB156M250

Oscillator XO 156.25MHz ±50ppm LVDS 55% 2.5V/3.3V 6-Pin LGA SMD Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    156.25
  • Frequency Stability (ppm)
    ±50
  • Maximum Symmetry (%)
    55
  • Output Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.33
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    6
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources