SMD Crystal Oscillators
MX553BNR156M250
Oscillator XO 156.25MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
156.25
Frequency Stability (ppm)
±50
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.33
Package Width
3.2
Package Length
5
PCB changed
6
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
6

