Flash
MX35LF2GE4AD-Z4I
NAND Flash Serial-SPI 3V/3.3V 2G-bit 512M x 4-bit 8ns 8-Pin WSON EP
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NAND
Chip Density (bit)
2G
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
128Kbyte x 2048
Page Size
2Kbyte
Number of Bits/Word (bit)
4
Number of Words
512M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
0.006/Block
Maximum Programming Time (ms)
0.76/Page
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
40
Page Read Current (mA)
50
Program Current (mA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
No
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
60000(Typ)
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
8
Package Length
6
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8