Arrow Electronic Components Online
MX3350N|BCM|originalImage
MX3350N|BCM|simage
Motherboards

MX3350N

Motherboard, Intel CPU 8GB DDR3L 1000Mbps

BCM Advanced Research
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Motherboard
  • Form Factor
    Mini-ITX
  • Processor Type
    Intel
  • BIOS
    AMI 128Mb
  • Number of System Memory Slots
    2
  • System Memory Socket Type
    SODIMM
  • System Memory Maximum Size
    8GB
  • System Memory Type
    DDR3L
  • On Board Sound Card Type
    Realtek ALC887
  • On Board Graphic Card
    Yes
  • On Board Ethernet Card
    Yes
  • Ethernet Controller Type
    Intel I211AT
  • Ethernet Speed
    1000Mbps
  • Ethernet Card Number of Connectors
    2
  • USB
    8
  • SATA
    2
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • CompactPCI Support
    No
  • Slot Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    170
  • Product Depth (mm)
    170

Documentation and Resources

Datasheets
Design resources