Arrow Electronic Components Online
Flash

MX30LF4G18SC-XKI

3V, 2G/4G-bit NAND Flash Memory

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.55(Min)
  • Package Width
    9
  • Package Length
    11
  • PCB changed
    63
  • Supplier Package
    VFBGA
  • Pin Count
    63

Documentation and Resources

Datasheets
Design resources