Arrow Electronic Components Online
Flash

MX30LF2G18SC-XKI

3V 4 G-Bit NAND Flash

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    NRND-Unconfirmed
  • HTS
    8542.32.00.71
  • Cell Type
    NAND
  • Chip Density (bit)
    2G
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Mounting
    Surface Mount
  • PCB changed
    63
  • Supplier Package
    BGA
  • Pin Count
    63

Documentation and Resources

Datasheets
Design resources