Flash
MX30LF2G18AC-XKI
NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 25ns 63-Pin VFBGA
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NAND
Chip Density (bit)
2G
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
29
Sector Size
128Kbyte x 2048
Page Size
2Kbyte
Number of Bits/Word (bit)
8
Number of Words
256M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
25
Maximum Erase Time (s)
0.0035/Block
Maximum Programming Time (ms)
0.006/Page
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
30
Program Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
0.55(Min)
Package Width
9
Package Length
11
PCB changed
63
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
63
Lead Shape
Ball

