Flash
MX30LF1G18AC-TI
NAND Flash Parallel 3V 1G-bit 128M x 8 25ns 48-Pin TSOP-I
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NAND
Chip Density (bit)
1G
Architecture
Non Sectored
Boot Block
No
Address Width (bit)
28
Page Size
2112byte
Number of Bits/Word (bit)
8
Number of Words
128M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
25
Maximum Erase Time (s)
0.0035/Block
Maximum Programming Time (ms)
0.006/Page
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
30
Program Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
1
Package Width
18.4
Package Length
12
PCB changed
48
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
48
Lead Shape
Gull-wing

