Arrow Electronic Components Online
MX29LV400CTTI70G|MACRONIX|simage
MX29LV400CTTI70G|MACRONIX|limage
Flash

MX29LV400CTTI-70G

NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8/256K x 16 70ns 48-Pin TSOP-I

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    4M
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Asymmetrical
  • Location of Boot Block
    Top
  • Address Width (bit)
    19/18
  • Sector Size
    64Kbyte x 7|32Kbyte x 1|16Kbyte x 1|8Kbyte x 2
  • Number of Bits/Word (bit)
    8/16
  • Number of Words
    512K/256K
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    70
  • Maximum Erase Time (s)
    32/Chip
  • Maximum Programming Time (ms)
    13500/Chip
  • OE Access Time (ns)
    30
  • Process Technology
    150nm
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    11.5 to 12.5|2.7 to 3.6
  • Operating Current (mA)
    30
  • Program Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    18.4 mm
  • Package Length
    12 mm
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-I
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources