Flash
MX29GL320ETXEI-70G
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin LFBGA
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
32M
Architecture
Sectored
Boot Block
Yes
Block Organization
Asymmetrical
Location of Boot Block
Top
Address Width (bit)
22/21
Sector Size
64Kbyte x 63|8Kbyte x 8
Page Size
8Words/16Words
Number of Bits/Word (bit)
8/16
Number of Words
4M/2M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
70
Maximum Erase Time (s)
64/Chip
Maximum Page Access Time (ns)
25
Maximum Programming Time (ms)
0.36/Word
OE Access Time (ns)
25
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6|9.5 to 10.5
Operating Current (mA)
100
Program Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
Yes
Mounting
Surface Mount
Package Height
0.65(Min) mm
Package Width
6 mm
Package Length
8 mm
PCB changed
48
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
48
Lead Shape
Ball

