Flash
MX29F800CBTI-70G
NOR Flash Parallel 5V 8M-bit 1M x 8/512K x 16 70ns 48-Pin TSOP-I
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
8M
Architecture
Sectored
Boot Block
Yes
Block Organization
Asymmetrical
Location of Boot Block
Bottom
Address Width (bit)
20/19
Sector Size
16Kbyte x 1|8Kbyte x 2|32Kbyte x 1|64Kbyte x 15
Number of Bits/Word (bit)
8/16
Number of Words
1M/512K
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
70
Maximum Erase Time (s)
32/Chip
Maximum Programming Time (ms)
0.027/Chip
OE Access Time (ns)
30
Process Technology
150nm
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
4.5 to 5.5
Operating Current (mA)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
1
Package Width
18.4
Package Length
12
PCB changed
48
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
48
Lead Shape
Gull-wing

