Arrow Electronic Components Online
No Image Available
Flash

MX29F400CBTI-70G TR

4MB Parallel Nor Flash Memory IC

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Cell Type
    NOR
  • Chip Density (bit)
    4M
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Asymmetrical
  • Location of Boot Block
    Bottom
  • Address Width (bit)
    19/18
  • Sector Size
    8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 7
  • Number of Bits/Word (bit)
    8/16
  • Number of Words
    512K/256K
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    70
  • Maximum Erase Time (s)
    32/Chip
  • Maximum Programming Time (ms)
    13500/Chip
  • OE Access Time (ns)
    30
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    4.5 to 5.5
  • Operating Current (mA)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    18.4
  • Package Length
    12
  • PCB changed
    48
  • Supplier Package
    TSOP-I
  • Pin Count
    48

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources