Flash
MX29F040CQC-70G TR
NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin PLCC
Macronix International Co., Ltd.Product Technical Specifications
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.32.00.51
Cell Type
NOR
Chip Density (bit)
4M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
19
Sector Size
64Kbyte x 8
Number of Bits/Word (bit)
8
Number of Words
512K
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
70
Maximum Erase Time (s)
32/Chip
Maximum Programming Time (ms)
13500/Chip
OE Access Time (ns)
35
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
4.5 to 5.5
Operating Current (mA)
30
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
2.79
Package Width
11.43
Package Length
14.99
PCB changed
32
Supplier Package
PLCC
Pin Count
32