Arrow Electronic Components Online
MX25V1635FZNQ|MACRONIX|simage
MX25V1635FZNQ|MACRONIX|limage
Flash

MX25V1635FZNQ

NOR Flash Serial 2.5V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8-Pin WSON Automotive AEC-Q100

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cell Type
    NOR
  • Chip Density (bit)
    16M
  • Number of Bits/Word (bit)
    1/2/4
  • Number of Words
    16M/8M/4M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial
  • Typical Operating Supply Voltage (V)
    2.5
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources