Arrow Electronic Components Online
Flash

MX25U25673GMI40

1.8V, 256M-BIT CMOS Flash Memory

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    7.52
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOP W
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources