Arrow Electronic Components Online
MX25R6435FM2IL0|MACRONIX|simage
MX25R6435FM2IL0|MACRONIX|limage
Top Purchased
Flash

MX25R6435FM2IL0

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin SOP

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    64M
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    24
  • Sector Size
    4Kbyte x 2048
  • Bank Size
    4/4/4/4/4/4/4/4/4/4/4/4/4/4/4/4Mb
  • Number of Banks
    16
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    1/2/4
  • Number of Words
    64M/32M/16M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    12
  • Maximum Erase Time (s)
    240/Chip
  • Maximum Programming Time (ms)
    10/Page
  • Process Technology
    75nm
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Maximum Operating Frequency (MHz)
    33
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    1.65 to 3.6
  • Operating Current (mA)
    6
  • Program Current (mA)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    5.28
  • Package Length
    5.23
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources