Flash
MX25R512FM1IL0
Ultra Low Power, 512K-BIT (x 1/x 2/x 4)CMOS Flash Memory
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
512K
Interface Type
Serial (SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Frequency (MHz)
33
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

