Flash
MX25R2035FM1IL0
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 2M-bit 2M/1M/512K x 1/2-bit/4-bit 8-Pin SOP
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
2M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
4Kbyte x 64
Page Size
256byte
Number of Bits/Word (bit)
1/2/4
Number of Words
2M/1M/512K
Programmability
Yes
Timing Type
Synchronous
Maximum Erase Time (s)
15/Chip
Maximum Programming Time (ms)
10/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
1.65 to 3.6
Program Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

