Flash
MX25L6433FM2I-08G TR
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
64M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
4Kbyte x 2048
Page Size
256byte
Number of Bits/Word (bit)
1/2/4
Number of Words
64M/32M/16M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
60/Chip
Maximum Programming Time (ms)
1.2/Page
Process Technology
75nm
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.65
Maximum Operating Frequency (MHz)
133
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.65 to 3.6
Operating Current (mA)
17
Program Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
1.8 mm
Package Width
5.28 mm
Package Length
5.23 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8