Flash
MX25L512EMI-10G
NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 512K-bit 512K/256K x 1/2-bit 8ns 8-Pin SOP N
Macronix International Co., Ltd.Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
512K
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
4Kbyte x 16
Page Size
256byte
Number of Bits/Word (bit)
1/2
Number of Words
512K/256K
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
2/Chip
Maximum Programming Time (ms)
5/Page
Process Technology
110nm
Interface Type
Serial (SPI, Dual SPI)
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Frequency (MHz)
104
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
12
Program Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP N
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

