Flash
MX25L51245GMJ-08G
NOR Flash Serial-SPI 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8.5ns 16-Pin SOP W
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
512M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
24
Sector Size
4Kbyte x 16384
Page Size
256byte
Number of Bits/Word (bit)
1/2/4
Number of Words
512M/256M/128M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8.5
Maximum Erase Time (s)
630/Chip
Maximum Programming Time (ms)
4/Page
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
40
Program Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Mounting
Surface Mount
Package Height
2.35
Package Width
7.52
Package Length
10.3
PCB changed
16
Supplier Package
SOP W
Pin Count
16
We don't have prices now, please check later.
Order Quantity