Flash
MX25L3206EZNI-12G
NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 32M-bit 32M/16M x 1/2-bit 6ns 8-Pin WSON EP
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
32M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
4Kbyte x 1024
Page Size
256byte
Number of Bits/Word (bit)
1/2
Number of Words
32M/16M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
6
Maximum Erase Time (s)
40/Chip
Maximum Programming Time (ms)
3/Page
Process Technology
110nm
Interface Type
Serial (SPI, Dual SPI)
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Frequency (MHz)
86
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
25
Program Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000(Typ)
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
6
Package Length
5
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

