Arrow Electronic Components Online
MX25L25645GMI10G|MACRONIX|simage
MX25L25645GMI10G|MACRONIX|limage
Flash

MX25L25645GMI-10G

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 16-Pin SOP W

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    256M
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    32
  • Sector Size
    4Kbyte x 8192
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    1/2/4
  • Number of Words
    256M/128M/64M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    8
  • Maximum Erase Time (s)
    150/Chip
  • Maximum Programming Time (ms)
    0.75/Page
  • Process Technology
    55nm
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Maximum Operating Frequency (MHz)
    120
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    30
  • Program Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000(Typ)
  • Mounting
    Surface Mount
  • Package Height
    2.35 mm
  • Package Width
    7.52 mm
  • Package Length
    10.3 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOP W
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources