Flash
MX25L25635FMI-10G TR
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 16-Pin SOP
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
NRND
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
256M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
24
Sector Size
4Kbyte x 8192
Page Size
256byte
Number of Bits/Word (bit)
1/2/4
Number of Words
256M/128M/64M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
300/Chip
Maximum Programming Time (ms)
3/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
25
Program Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Mounting
Surface Mount
Package Height
2.35
Package Width
7.52
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOP
Pin Count
16